P5-D211326

Heilind Number:OTTP5-D211326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211326
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211326

Detailed Description

The P5-D211326 is a high-performance Alternate Action Dome Pushbutton Switch designed for demanding applications. Featuring a durable construction with a black aluminum case and a blue thermoplastic button, this switch is not only visually striking but also built to last. With an IP6K8S rating, it offers reliable protection against water and dust ingress, making it suitable for use in harsh environments. The SPST contact configuration, along with a 5A current rating for both AC and DC, ensures efficient and safe operation. The switch is panel mounted and solder terminated for easy installation. Its Off-On switch function and 25,000 cycle durability rating guarantee long-term reliability. Operating between -40°C to 85°C, it is suitable for a wide range of industrial applications. Whether you need a rugged switch for machinery or equipment, the P5-D series delivers outstanding performance.