P5-D211328

Heilind Number:OTTP5-D211328
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211328
Series:P5-D
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D211328

Detailed Description

The P5-D211328 Alternate Action Dome Pushbutton Switch delivers reliable performance in industrial settings. With RoHS compliance and a durable construction, this switch is built to last. Featuring a gray cap and black case, it offers a sleek and professional appearance. The raised dome button actuator ensures easy operation, while the sealed design provides protection against environmental elements. With a 5A current rating, this switch is suitable for various applications. The SPST contact configuration and Off-On switch function make it versatile for different control needs. Whether panel mounted or soldered, installation is straightforward. Rated for 25,000 cycles of durability, it guarantees long-term use. Operating at temperatures ranging from -40°C to 85°C, with voltage ratings of 115VAC and 28VDC, this switch is reliable in diverse conditions. Perfect for use in machinery, equipment, and control systems, the P5-D211328 is a dependable choice in pushbutton switches.