P5-D211329

Heilind Number:OTTP5-D211329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D211329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D211329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D211329

Detailed Description

The P5-D211329 is a high-performance Alternate Action Dome Pushbutton Switch designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand tough conditions. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The white button with a raised dome design offers tactile feedback, while the SPST contact configuration and silver contact plating guarantee efficient and low-resistance electrical connections. With a current rating of 5 A and voltage ratings of 115 VAC and 28 VDC, this switch can handle a wide range of power requirements. Panel mountable and with solder termination, it allows for easy installation. Operating smoothly between -40 °C to 85 °C, and with a durability rating of 25,000 cycles, the P5-D211329 is a dependable choice for control and power switching needs in various fields.