P5-D212122

Heilind Number:OTTP5-D212122
Manufacturer:OTTO Controls
Manufacturer Number:P5-D212122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D212122
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D212122

Detailed Description

The P5-D212122 is a high-quality Alternate Action Dome Pushbutton Switch, part of the P5-D series, designed for reliable performance in various applications. Featuring a sleek black cap and case, this switch offers a seamless blend of style and functionality. Its non-illuminated design is complemented by a durable button actuator with a raised dome shape, ensuring comfortable and precise operation. With a current rating of 5A, gold-plated brass contacts, and a 25,000 cycle durability rating, this switch guarantees long-lasting use. Suitable for panel mounting, it has a compact actuator length of 0.5 inches and a rugged aluminum housing. The SPST contact configuration, along with a maximum operating temperature of 85°C and a minimum of -40°C, make it versatile for both high and low-temp environments. Whether in industrial machinery, automotive systems, or consumer electronics, the P5-D212122 offers dependable performance.