P5-D212224

Heilind Number:OTTP5-D212224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D212224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D212224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D212224

Detailed Description

The P5-D Series Alternate Action Dome Pushbutton Switch, with SKU P5-D212224, is a high-performance component designed for demanding environments. Featuring a durable yellow button with a raised dome actuator, and a sleek black aluminum housing, this switch is both rugged and aesthetically pleasing. With an IP6K4S rating, it guarantees protection against dust and water ingress. The Off-On switch function, along with a SPST contact configuration, ensures reliable operation. Gold-plated brass contacts offer excellent conductivity. This panel-mount switch is ideal for various applications, with a 5A current rating and voltage ratings of 115VAC and 28VDC. The P5-D212224 is built to last, with a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C. Perfect for industrial, automotive, and aerospace use, this dust-tight pushbutton switch is a dependable choice for critical systems.