P5-D212325

Heilind Number:OTTP5-D212325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D212325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D212325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D212325

Detailed Description

The P5-D212325 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black case and a green raised dome button, this switch not only offers a rugged construction but also adds a touch of style to any panel. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The Off-On switch function, along with a current rating of 5A, makes it suitable for various applications. The gold-plated brass contacts guarantee excellent conductivity, while the sealed design and solder termination type enhance its reliability. With a lifespan of 25,000 cycles, this switch is built to last. Whether it's for industrial machinery, automotive systems, or aerospace equipment, the P5-D212325 is the perfect choice for those seeking a high-quality, long-lasting pushbutton switch.