P5-D212326

Heilind Number:OTTP5-D212326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D212326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D212326
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D212326

Detailed Description

The P5-D212326 Push Button Switch is a high-performance component designed for demanding applications. With a durable construction featuring a black aluminum case and a blue button actuator, this switch is both rugged and visually striking. Its sealed design, with an IP6K8S rating, ensures reliable operation even in harsh environments. The button, made of thermoplastic, offers a comfortable tactile response, while the gold-plated brass contacts guarantee excellent conductivity. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of power control tasks. Its SPST contact configuration and Off-On switch function make it versatile for various circuit setups. With a lifespan of 25,000 cycles, it's built to last. Whether for industrial machinery, automotive systems, or aerospace equipment, the P5-D212326 is a dependable choice for critical switching needs.