P5-D213121

Heilind Number:OTTP5-D213121
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213121
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213121

Detailed Description

The P5-D213121 Push Button Switch is a reliable solution for your panel mounting needs. Featuring a durable aluminum housing with a sleek black case and a vibrant red cap, this switch adds a pop of color to your control setup. The raised dome button, made of thermoplastic, offers comfortable actuation. With a 5A current rating, SPDT contact configuration, and silver contact plating, it ensures efficient and lasting performance. Operating at temperatures ranging from -40°C to 85°C, and with a 25,000 cycle durability rating, this switch is built to withstand demanding environments. Ideal for non-illuminated applications, it offers versatility in usage. Whether for industrial machinery or electronic controls, the P5-D213121 is a dependable choice for on-on switch functions.