P5-D213211

Heilind Number:OTTP5-D213211
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213211
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213211

Detailed Description

Introducing the P5-D213211, a rugged and reliable Push Button Switch from the P5-D series. With a striking Red cap and durable Silver case, this switch is designed for demanding environments, boasting an IP6K4S rating for dust and water resistance. Featuring a Button (Raised Dome) actuator with a Round shape, it offers a comfortable and responsive user experience. The switch is non-illuminated and operates on a contact configuration of SPDT, with a current rating of 5A. Built for longevity, it has a durability rating of 25,000 cycles and can withstand temperatures ranging from -40°C to 85°C. Ideal for panel mounting, it ensures secure and efficient operation in various applications. Trust the P5-D213211 for high performance and durability in your projects.