P5-D213212

Heilind Number:OTTP5-D213212
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213212
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213212

Detailed Description

Introducing the P5-D213212, a rugged and reliable pushbutton switch perfect for demanding environments. Featuring a durable aluminum housing in sleek silver, this panel-mount switch is designed for industrial applications. With a high IP6K4S rating, it offers excellent protection against dust and water ingress. The black button with a raised dome design ensures easy actuation, while the SPDT contact configuration and brass contact material guarantee efficient and long-lasting performance. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether you need to control machinery or equipment, the P5-D213212 is the ideal choice for reliable and durable switching.