P5-D213221

Heilind Number:OTTP5-D213221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213221

Detailed Description

Introducing the P5-D Series Red Button Pushbutton Switch, a high-performance component designed for rugged environments. With an IP6K4S dust-tight rating and durable aluminum housing, this switch ensures reliable operation even in harsh conditions. Featuring a raised dome actuator and a round shape, it offers easy and tactile button activation. The SPDT contact configuration, along with a 5A current rating, allows for versatile use in various applications. Rated for 25,000 cycles of durability, this switch guarantees long-lasting performance. With a voltage rating of 115VAC and 28VDC, it is suitable for both AC and DC power systems. Perfect for panel mounting with solder termination, this switch is ideal for industrial machinery, automotive, and aerospace applications. Upgrade your control systems with the P5-D213221 for dependable and efficient switching solutions.