P5-D213222

Heilind Number:OTTP5-D213222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213222

Detailed Description

Introducing the P5-D Series Pushbutton Switch with SKU P5-D213222, a high-performance component designed for demanding industrial applications. Featuring a durable black aluminum housing and a sleek black button with a raised dome actuator, this switch ensures reliable operation in harsh environments. With an IP6K4S rating, it provides strong protection against dust and water ingress. The On-On switch function and SPDT contact configuration offer versatile control options. Rated for 5A current and compatible with both AC (115V) and DC (28V) voltages, it guarantees efficient power management. The solder termination type and 25,000-cycle durability make it a long-lasting solution for panel mounting. Whether in automotive, aerospace, or machinery settings, this dustight pushbutton switch delivers precision and performance.