P5-D213225

Heilind Number:OTTP5-D213225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213225

Detailed Description

The P5-D213225 Push Button Switch is a versatile and durable component designed for demanding environments. Featuring a green raised dome button actuator, this switch offers tactile feedback and easy operation. With an IP6K4S dust-tight rating and aluminum housing, it ensures reliable performance even in harsh conditions. The SPDT contact configuration, along with a 5A current rating, makes it suitable for various applications. Whether used in industrial machinery or automotive systems, this switch guarantees long-lasting functionality with a durability rating of 25,000 cycles. The ON-ON switch function, along with a solder termination type, provides secure and precise connectivity. Rated for 115VAC and 28VDC, it offers versatility in voltage requirements. From its thermoplastic actuator material to silver-plated brass contacts, every component is carefully chosen for optimal performance. Upgrade your control systems with the P5-D series Push Button Switch.