P5-D213311

Heilind Number:OTTP5-D213311
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213311
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213311

Detailed Description

The P5-D213311 Push Button Switch, part of the P5-D series, boasts a striking Red cap color and durable Black housing, perfect for industrial applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. Featuring a Button (Raised Dome) actuator with a Round shape, this switch offers comfortable operation. It's designed for Panel Mount installation and has a 5A current rating. The contact plating of Silver and Brass ensures efficient conductivity. Operating at both 115 VAC and 28 VDC, with a contact configuration of SPDT, it offers versatility. With a wide temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, this Sealed switch guarantees longevity and performance. Perfect for control panels and machinery, it's a dependable choice for any application requiring a high-quality push button switch.