P5-D213312

Heilind Number:OTTP5-D213312
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213312
Series:P5-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D213312

Detailed Description

The P5-D213312 is a high-performance pushbutton switch designed for rugged environments. Featuring a durable aluminum housing with a sleek silver case, this switch is both visually appealing and built to last. The black raised dome button provides a tactile and responsive interface, ideal for applications where precise control is essential. With an IP6K8S rating, it offers protection against dust and water ingress, ensuring reliable operation even in harsh conditions. The SPDT contact configuration and 5A current rating make it versatile for various circuit setups. Whether used in industrial machinery or automotive systems, this sealed pushbutton switch guarantees long-lasting performance with a durability rating of 25,000 cycles. With a wide operating temperature range from -40°C to 85°C and voltage ratings of 115VAC and 28VDC, it is suitable for diverse applications. Upgrade your control panel with the P5-D213312 for dependable and efficient switching capabilities.