P5-D213321

Heilind Number:OTTP5-D213321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213321

Detailed Description

The P5-D213321 is a rugged and reliable Alternate Action Dome Pushbutton Switch, featuring a raised dome button design for tactile feedback. With a durable red cap and black aluminum housing, this panel-mounted switch is ideal for demanding environments. It offers a contact configuration of SPDT with silver-plated brass contacts, ensuring high conductivity. Rated for 5A at 115VAC and 28VDC, it guarantees efficient performance. The IP6K8S sealing and a temperature range from -40°C to 85°C make it suitable for a wide range of applications. With a lifespan of 25,000 cycles, this switch is built to last. Perfect for industrial use, it combines high reliability with easy solder termination and a thermoplastic actuator, meeting the stringent requirements of the P5-D series.