P5-D213322

Heilind Number:OTTP5-D213322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213322

Detailed Description

Introducing the P5-D213322, a robust and reliable Alternate Action Dome Pushbutton Switch designed for seamless panel mounting. With a sleek black cap and case, this switch offers a sophisticated aesthetic. Featuring a durable aluminum housing and thermoplastic actuator, it ensures longevity in various environments. The SPDT contact configuration, 5A current rating, and 115VAC/28VDC voltage ratings make it versatile for different applications. Operating smoothly between -40°C to 85°C, it guarantees performance even in extreme conditions. Ideal for industrial settings, this sealed switch with an IP6K8S rating provides excellent protection against dust and water ingress. The On-On switch function, along with silver-plated brass contacts, guarantees reliable operation for up to 25,000 cycles. Upgrade your control systems with the P5-D series, setting a new standard in push button switches.