P5-D213323

Heilind Number:OTTP5-D213323
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213323
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213323

Detailed Description

The P5-D213323 is a high-performance Push Button Switch from the P5-D series, designed for demanding environments. Featuring a durable construction with an aluminum housing and a black case, this switch ensures reliable operation even in harsh conditions. The Orange button with a Raised Dome actuator provides tactile feedback and easy operation. With a sealing rating of IP6K8S, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration, along with a current rating of 5A and a voltage rating of 115VAC/28VDC, allows for versatile use in various circuits. Its solder termination type and panel mount installation make it easy to integrate into existing systems. Perfect for applications where reliability is paramount, this Alternate Action Dome Pushbutton Switch guarantees a long lifespan of up to 25,000 cycles, ensuring consistent performance over time. Whether used in aerospace, automotive, or industrial settings, the P5-D213323 is the ideal choice for critical switching operations.