P5-D213325

Heilind Number:OTTP5-D213325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213325

Detailed Description

Introducing the P5-D213325 Alternate Action Dome Pushbutton Switch, a high-performance component designed for durability and reliability in demanding environments. With a sleek black case and a green button, this panel-mount switch is not only visually striking but also boasts an IP6K8S sealing rating, ensuring protection against dust and water ingress. The raised dome button, made of thermoplastic, offers a comfortable actuation experience with a 25,000-cycle durability rating. Featuring a SPDT contact configuration with silver-plated brass contacts, this switch guarantees excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of applications. Whether it's for industrial machinery, automotive systems, or aerospace equipment, the P5-D213325 is the perfect choice for reliable and efficient switching control.