P5-D213329

Heilind Number:OTTP5-D213329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D213329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D213329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D213329

Detailed Description

Introducing the P5-D213329, a reliable and durable Alternate Action Dome Pushbutton Switch designed for seamless panel mounting. With a sleek white cap and a robust black housing, this switch boasts a high IP6K8S rating, ensuring superior protection against dust and water ingress. The SPDT contact configuration, along with a current rating of 5A, allows for versatile and efficient operation. Featuring a round, raised dome actuator made of thermoplastic, it offers a comfortable and responsive push-button experience. With a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Constructed with high-quality materials such as silver-plated brass contacts and aluminum housing, it guarantees a long lifespan with a durability rating of 25,000 cycles. Whether in industrial or commercial settings, the P5-D series switch delivers unparalleled performance and reliability in every use.