P5-D214321

Heilind Number:OTTP5-D214321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D214321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D214321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D214321

Detailed Description

The P5-D214321 is a rugged and reliable Alternate Action Dome Pushbutton Switch designed for demanding environments. Featuring a red button with a raised dome actuator, this switch ensures easy tactile feedback. Its IP6K8S sealing and durable aluminum housing make it suitable for use in harsh conditions. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic actuator material ensures longevity. Ideal for panel mount applications, this switch operates smoothly in temperatures ranging from -40°C to 85°C. Trust the P5-D series for high-quality, sealed push button switches that deliver performance and durability.