P5-D214322

Heilind Number:OTTP5-D214322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D214322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D214322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D214322

Detailed Description

Introducing the robust and reliable P5-D214322 Push Button Switch from our P5-D series, designed for seamless panel mounting. With a sleek black cap and case, this switch boasts an IP6K8S rating, ensuring excellent protection against dust and water ingress. The non-illuminated button features a raised dome actuator for tactile feedback and durable thermoplastic construction. Gold-plated brass contacts offer superior conductivity, while the SPDT configuration and 5A current rating make it suitable for a variety of applications. Operating smoothly between -40°C and 85°C, with a lifespan of 25,000 cycles, this switch guarantees long-term performance. Perfect for industrial and commercial use, it's the ideal choice for demanding environments where reliability is paramount.