P5-D214325

Heilind Number:OTTP5-D214325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D214325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D214325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D214325

Detailed Description

Introducing the P5-D214325, a rugged and reliable Alternate Action Dome Pushbutton Switch designed for demanding environments. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The raised dome button, made of durable thermoplastic, offers a tactile and responsive actuation experience. The SPDT contact configuration with gold-plated brass contacts guarantees high conductivity and long-term reliability, with a durability rating of 25,000 cycles. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a maximum voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of power applications. Panel mountable and featuring solder termination, installation is convenient and secure. Whether you're designing for aerospace, automotive, or military use, the P5-D214325 is the perfect choice for robust and resilient switching needs.