P5-D215324

Heilind Number:OTTP5-D215324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D215324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D215324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D215324

Detailed Description

The P5-D215324 is a high-quality Alternate Action Dome Pushbutton Switch designed for reliable performance in demanding environments. With a durable thermoplastic actuator and a sealed aluminum housing, this panel-mount switch is ideal for industrial applications. The yellow button with a raised dome offers tactile feedback, while the SPST contact configuration ensures efficient operation. Featuring a 5A current rating and silver-plated brass contacts, it guarantees excellent conductivity and longevity. Rated for 25,000 cycles, it withstands frequent use, making it a dependable choice. With an IP rating of 3 and a wide operating temperature range from -40°C to 85°C, this switch is suitable for diverse settings. Whether in aerospace, automotive, or telecommunications, the P5-D series offers quality and performance you can trust.