P5-D216222

Heilind Number:OTTP5-D216222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D216222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D216222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D216222

Detailed Description

Introducing the P5-D216222, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a dust-tight construction, this switch is built to withstand harsh conditions. The black button with a raised dome actuator offers tactile feedback and ensures easy operation. Featuring gold-plated brass contacts and a maximum current rating of 5A, it guarantees high conductivity and longevity. Whether used in industrial machinery or aerospace applications, its SPST configuration and Off-On switch function provide precise control. Rated for 25,000 cycles, it offers long-lasting performance. The P5-D series switch is suitable for panel mounting, with solder termination ensuring secure connections. With IP Rating 2, it ensures protection against moisture and dust ingress. Operating from -40°C to 85°C and compatible with both 115VAC and 28VDC, it offers versatility in usage. Upgrade to the P5-D216222 for dependable switching in critical systems.