P5-D216321

Heilind Number:OTTP5-D216321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D216321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D216321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D216321

Detailed Description

Introducing the P5-D216321, a high-performance sealed push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red cap, this switch is not only visually striking but also IP Rated symbol 3 for protection against dust and moisture. The button, made of thermoplastic, offers a comfortable actuation with a raised dome shape and is perfect for panel mounting applications. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. The Off-On switch function, SPST contact configuration, and a current rating of 5A make it suitable for various industrial and commercial uses. Rated for 25,000 cycles, it guarantees long-lasting performance. Operating temperature ranging from -40°C to 85°C, and voltage ratings of 115VAC and 28VDC, this push button switch is a versatile and reliable choice. Upgrade your control systems with the P5-D216321.