P5-D217221

Heilind Number:OTTP5-D217221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D217221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D217221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D217221

Detailed Description

The P5-D217221 is a dependable, high-performance pushbutton switch designed for demanding applications. Featuring a raised dome button actuator with a sleek red cap, this switch offers tactile feedback and easy operation. With a durable aluminum housing and a dustight design, it ensures reliable performance even in harsh environments. The SPDT contact configuration and silver contact plating guarantee efficient electrical conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. Ideal for panel mounting, this switch is perfect for industrial machinery, control panels, and automotive applications. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, the P5-D217221 is a rugged and versatile solution for your switching needs.