P5-D217225

Heilind Number:OTTP5-D217225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D217225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D217225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D217225

Detailed Description

The P5-D217225 is a high-performance pushbutton switch designed for demanding environments. With a durable aluminum housing and a dustight construction, this switch ensures reliability in industrial settings. Its green button, featuring a raised dome actuator, offers tactile feedback for precise operation. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient electrical conductivity. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether you need to control power, signal pathways, or machinery functions, the P5-D series switch delivers exceptional performance with a lifespan of 25,000 cycles. Trust in its robust design and wide temperature tolerance (-40°C to 85°C) for consistent operation in any conditions. Upgrade your control systems with the P5-D217225 pushbutton switch, a reliable and durable solution for industrial and commercial use.