P5-D217228

Heilind Number:OTTP5-D217228
Manufacturer:OTTO Controls
Manufacturer Number:P5-D217228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D217228
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.5 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D217228

Detailed Description

The P5-D217228 is a durable and versatile push button switch designed for reliable performance in industrial environments. Featuring a raised dome button actuator and a round shape, it offers tactile feedback and ease of operation. With an SPDT contact configuration and a current rating of 5A, this switch allows for versatile connectivity options. The housing, made of aluminum, ensures durability, while the thermoplastic actuator material and silver contact plating guarantee smooth and efficient operation. Suitable for panel mounting, it boasts a dust-tight design and an IP rating of 2, making it ideal for use in various applications. With a wide operating temperature range from -40°C to 85°C, this switch is built to withstand harsh conditions. Whether used for control panels, machinery, or other industrial equipment, the P5-D217228 delivers reliable performance with a lifespan of 25,000 cycles.