P5-D217321

Heilind Number:OTTP5-D217321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D217321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D217321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D217321

Detailed Description

Introducing the P5-D217321, a high-performance pushbutton switch designed for demanding environments. With a durable thermoplastic actuator and aluminum housing, this switch offers reliable operation even in harsh conditions. Featuring a red button with a raised dome actuator, it provides tactile feedback for precise control. The SPDT contact configuration ensures versatility in circuitry, while the sealed design and IP3 rating make it ideal for applications where protection against dust and moisture is essential. With a 5A current rating and silver contact plating, it guarantees efficient conductivity and longevity. Whether used in industrial machinery or electronic equipment, this switch delivers uncompromising performance with a 25,000-cycle durability rating. Trust the P5-D series for dependable operation in any setting.