P5-D218221

Heilind Number:OTTP5-D218221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D218221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D218221
Series:P5-D
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Gold
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D218221

Detailed Description

Introducing the P5-D218221, a high-performance push button switch designed for durability and reliability in demanding environments. Part of the P5-D series, this switch features a red raised dome actuator with a round shape, making it easy to locate and operate. With a sealed construction and an IP2 rating, it offers protection against dust and moisture ingress. The switch is panel mountable and has a black aluminum housing, ensuring sturdy installation. Its gold-plated brass contacts provide excellent conductivity, while the thermoplastic actuator material guarantees longevity. Operating at a maximum temperature of 85°C and a minimum of -40°C, this switch is suitable for a wide range of applications. Rated for 5A at 115VAC and 28VDC, it offers reliable performance in various electrical systems. The SPDT contact configuration and On-On switch function make it versatile for different circuit setups. With a durability rating of 25,000 cycles, it promises long-term use without compromising on quality. Upgrade your control systems with the P5-D218221 push button switch for efficient and dependable operation.