P5-D218321

Heilind Number:OTTP5-D218321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D218321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D218321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D218321

Detailed Description

This Alternate Action Dome Pushbutton Switch, SKU P5-D218321, from the P5-D series, boasts a sleek design with a Red cap and Black case, perfectly suited for panel mounting. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this sealed switch ensures reliability in various applications. With a high durability rating of 25,000 cycles and a current rating of 5A, it guarantees long-lasting performance. The SPDT contact configuration, gold-plated brass contacts, and On-On switch function offer versatility and efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for use in diverse environments. Designed for non-illuminated setups, its raised dome button actuator provides tactile feedback, making it easy to use. Perfect for industrial and commercial use, this pushbutton switch is a reliable choice for your control panel needs.