P5-D218323

Heilind Number:OTTP5-D218323
Manufacturer:OTTO Controls
Manufacturer Number:P5-D218323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D218323
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.5 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D218323

Detailed Description

The P5-D Series Alternate Action Dome Pushbutton Switch, P5-D218323, is a high-quality component designed for reliable performance in demanding environments. Featuring a durable thermoplastic actuator with a raised dome button in striking orange, this panel-mount switch ensures easy operation. With an IP Rating of Symbol 3 and sealed construction, it offers protection against dust and water ingress. The SPDT contact configuration, gold-plated brass contacts, and aluminum housing guarantee excellent conductivity and longevity with a durability rating of 25,000 cycles. Suitable for both AC and DC applications, it has a voltage rating of 115 VAC and 28 VDC, ideal for various electronic systems. The On-On switch function and 5A current rating provide versatility in usage. Whether in industrial machinery or consumer electronics, this pushbutton switch delivers precision control and durability even in extreme temperatures ranging from -40°C to 85°C. Trust in the P5-D Series for dependable performance in critical operations.