P5-D221221

Heilind Number:OTTP5-D221221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221221

Detailed Description

Introducing the P5-D221221, a high-performance pushbutton switch designed for durability and reliability in demanding environments. This switch, part of the P5-D series, features a sleek black aluminum case with a vibrant red button, making it both visually striking and practical. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity. The raised dome button actuator, made of thermoplastic, provides a tactile response for effortless operation. Boasting a current rating of 5A and contact plating of silver, it guarantees efficient electrical conduction. The Off-On switch function, in conjunction with SPST contact configuration, allows for straightforward control. Ideal for panel mounting, this switch is suitable for a wide range of applications. Its impressive durability rating of 25,000 cycles, along with a wide operating temperature range from -40°C to 85°C, ensures consistent performance in harsh conditions. Whether used in industrial machinery, automotive systems, or aerospace technology, the P5-D221221 is a reliable choice for critical switching operations.