P5-D221222

Heilind Number:OTTP5-D221222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221222

Detailed Description

The P5-D221222 is a reliable and durable Alternate Action Dome Pushbutton Switch designed for panel mounting applications. Featuring a sleek black housing and cap, this switch offers a sophisticated look while providing high performance. With a current rating of 5A and contact plating made of silver, it ensures efficient conductivity. The IP6K4S rating guarantees protection against dust and water ingress, ideal for various environments. The button, made of thermoplastic, offers a comfortable actuation experience. Operating between -40°C and 85°C, it is suitable for a wide range of operating conditions. With a contact configuration of SPST and a voltage rating of 115VAC/28VDC, it meets diverse electrical requirements. The P5-D series offers a durability rating of 25,000 cycles, ensuring long-lasting use. Perfect for industrial and commercial applications, this pushbutton switch is a reliable choice for controlling devices with precision.