P5-D221223

Heilind Number:OTTP5-D221223
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221223
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221223

Detailed Description

Introducing the P5-D221223, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The button's raised dome actuator, made of tough thermoplastic, offers a tactile response for easy operation. The contact plating of silver and brass construction guarantee efficient electrical conductivity. Featuring a SPST configuration and an Off-On function, it provides seamless control. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its aluminum housing and black case color not only provide robustness but also a sleek aesthetic. With a maximum operating temperature of 85°C and a minimum of -40°C, it performs reliably in extreme conditions. The P5-D221223, part of the P5-D series, is a must-have component for any project requiring a rugged and dependable pushbutton switch.