P5-D221321

Heilind Number:OTTP5-D221321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221321

Detailed Description

Introducing the P5-D221321, a high-performance push button switch from our P5-D series. Designed for durability and reliability, this switch features a red cap and a black aluminum housing, making it ideal for industrial applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button, made of thermoplastic, provides a tactile response with its raised dome actuator, ensuring precise operation. Featuring a SPST contact configuration with silver-plated brass contacts, it guarantees efficient conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for various voltage applications. Its Off-On switch function, along with a 25,000 cycle durability rating, ensures long-lasting performance even in harsh environments. Perfect for panel mounting with screw termination, this sealed push button switch is a reliable choice for demanding operations.