P5-D221324

Heilind Number:OTTP5-D221324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221324

Detailed Description

Introducing the P5-D221324, a high-performance Push Button Switch designed for durability and reliability in demanding environments. With a rugged aluminum housing and IP6K8S sealing, this switch ensures protection against dust, water, and extreme temperatures, making it ideal for industrial applications. The yellow button with a raised dome provides tactile feedback, while the silver-plated brass contacts offer excellent conductivity. Operating at 115VAC and 28VDC with a current rating of 5A, it guarantees efficient performance. The Off-On switch function and SPST contact configuration provide simple and effective control. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch is built to last. Suitable for panel mounting with screw termination, it is easy to install. The P5-D221324 is the perfect choice for critical operations where reliability is paramount.