P5-D221325

Heilind Number:OTTP5-D221325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221325

Detailed Description

The P5-D221325 is a rugged and reliable Alternate Action Dome Pushbutton Switch designed for demanding environments. Featuring a Green button with a Raised Dome actuator, this switch ensures easy and precise operation. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The black Aluminum housing and Thermoplastic actuator material ensure durability in harsh conditions. Operating at a maximum temperature of 85°C and a minimum of -40°C, it performs consistently in a wide range of climates. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for various power applications. Its SPST contact configuration and Off-On switch function provide reliable control. The P5-D221325's screw termination and panel mount style facilitate easy installation. With a lifespan of 25,000 cycles, it offers long-lasting performance. Perfect for use in aerospace, defense, and industrial settings, this switch is a dependable choice for critical operations.