P5-D221326

Heilind Number:OTTP5-D221326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221326
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221326

Detailed Description

Introducing the P5-D221326, a high-performance pushbutton switch designed for reliability in demanding environments. With an IP6K8S rating, this switch ensures protection against dust ingress and water submersion, making it ideal for industrial applications. The blue button, housed in a durable black aluminum case, offers a tactile feedback with its raised dome actuator. Featuring a contact plating of silver on brass, it guarantees efficient conductivity. The Off-On switch function, along with a current rating of 5A, suits various control systems. Whether mounted on panels or machinery, its screw termination ensures secure installation. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this sealed pushbutton switch is a dependable choice for critical operations.