P5-D221329

Heilind Number:OTTP5-D221329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D221329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D221329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D221329

Detailed Description

The P5-D221329 is a high-performance Push Button Switch that seamlessly combines durability and functionality. Featuring a sleek design with a White cap and Black case, this switch is perfect for applications where reliability is paramount. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The Button (Raised Dome) actuator, made of Thermoplastic, provides a comfortable and responsive touch. Operating at 115 VAC and 28 VDC, with a current rating of 5A, it ensures efficient power management. The Off-On switch function, along with SPST contact configuration, offers straightforward operation. Constructed with high-quality materials like Brass contacts and Aluminum housing, this sealed switch guarantees a long lifespan, rated for 25,000 cycles. From industrial machinery to automotive controls, the P5-D221329 is the ideal choice for demanding environments.