P5-D225324

Heilind Number:OTTP5-D225324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D225324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D225324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D225324

Detailed Description

The P5-D225324 is a robust pushbutton switch from the P5-D series, featuring a yellow raised dome button for tactile feedback. With an IP3 rating, this switch is suitable for use in environments where protection against solids and water spray is necessary. Its durable construction includes a black aluminum casing and a thermoplastic actuator, ensuring longevity even in harsh conditions. The Off-On switch function, along with a 5A current rating, makes it ideal for various applications. Panel mountable with screw terminations, installation is convenient. Operating between -40°C to 85°C, and capable of withstanding 25,000 cycles, this sealed switch guarantees reliable performance. Perfect for industrial and commercial use, the P5-D225324 is a dependable solution for your control needs.