P5-D225326

Heilind Number:OTTP5-D225326
Manufacturer:OTTO Controls
Manufacturer Number:P5-D225326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D225326
Series:P5-D
Cap Color:Blue
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D225326

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, featuring a sleek design with a blue cap and durable black housing. Ideal for panel mounting, this switch offers reliable performance with a 5A current rating and a contact configuration of SPST. The raised dome button, made of thermoplastic, ensures comfortable actuation, while the silver-plated brass contacts guarantee efficient electrical conductivity. With an IP Rating of 3, this sealed switch is suitable for various environments, operating smoothly in temperatures ranging from -40°C to 85°C. Whether for industrial or commercial use, trust the P5-D225326 for its longevity, rated for 25,000 cycles, and its versatility in handling up to 115VAC and 28VDC. Upgrade your control systems with this high-quality pushbutton switch.