P5-D226321

Heilind Number:OTTP5-D226321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D226321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D226321
Series:P5-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D226321

Detailed Description

Introducing the P5-D226321, a high-performance Alternate Action Dome Pushbutton Switch from the P5-D series. With a sleek design featuring a red cap and black casing, this switch offers Symbol 3 IP rating for durability in various environments. The non-illuminated button, made of thermoplastic with gold contact plating, ensures reliable operation. Perfect for panel mounting, it has a SPST contact configuration and a 5A current rating for efficient power control. Operating at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-term functionality. Whether for industrial, automotive, or aerospace applications, the P5-D226321 is a top choice for dependable performance.