P5-D226325

Heilind Number:OTTP5-D226325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D226325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D226325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.5 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D226325

Detailed Description

The P5-D226325 Green Sealed Alternate Action Dome Pushbutton Switch is a reliable and durable component designed for panel mount applications. Featuring a raised dome button actuator and a round shape, this switch offers easy and responsive operation. With a current rating of 5A and contact plating in gold, it ensures efficient conductivity. Its SPST contact configuration and Off-On switch function make it ideal for various electronic systems. The switch is housed in a black aluminum casing with an IP rating of 3, providing protection against dust and moisture. Operating at temperatures ranging from -40°C to 85°C and with a durability rating of 25,000 cycles, it guarantees long-lasting performance. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, it is a versatile choice for industrial and commercial use.