P5-D231221

Heilind Number:OTTP5-D231221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D231221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D231221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.5 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D231221

Detailed Description

The P5-D231221 is a robust and reliable alternate action dome pushbutton switch designed for demanding environments. With a sleek black aluminum housing and a vibrant red button, it not only enhances aesthetics but also ensures high visibility. Featuring a durable thermoplastic actuator and silver contact plating, it guarantees longevity with a durability rating of 25,000 cycles. The switch offers a secure panel mount installation with quick connect terminations, perfect for industrial applications. Rated for 5A current, 115VAC, and 28VDC voltage, it is suitable for a wide range of power requirements. Its IP6K4S dust-tight and SPST contact configuration make it ideal for harsh conditions. Whether used in machinery or control panels, this Off-On switch performs flawlessly, even in temperatures ranging from -40°C to 85°C. Trust in the P5-D series for superior quality and performance in pushbutton switches.