P5-D231325

Heilind Number:OTTP5-D231325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D231325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D231325
Series:P5-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D231325

Detailed Description

The P5-D231325 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sealed construction, it offers reliable operation in both industrial and outdoor settings. The green button with a raised dome actuator provides tactile feedback, while the black panel mount case ensures easy installation. With an IP6K8S rating, this switch is dust-tight and waterproof, making it ideal for use in harsh conditions. The Off-On switch function, along with a 5A current rating, allows for efficient control of electrical circuits. Silver contact plating and brass contact material ensure longevity, with a durability rating of 25,000 cycles. Whether you need a dependable switch for machinery, automotive, or marine applications, the P5-D231325 delivers uncompromising performance.