P5-D231329

Heilind Number:OTTP5-D231329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D231329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D231329
Series:P5-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.5 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D231329

Detailed Description

The P5-D231329 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a raised dome button actuator and a sealed housing, this switch offers excellent tactile feedback and protection against dust and water ingress up to IP6K8S standards. With a current rating of 5A and contact plating of silver, it ensures efficient and durable performance with a lifespan of 25,000 cycles. The SPST contact configuration and Off-On switch function make it suitable for a wide range of applications. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable in various settings. The sleek black case with a white cap color adds a professional touch to any panel mount installation. Whether used in industrial machinery or automotive systems, the P5-D series switch delivers precision control and longevity. Elevate your equipment with the P5-D231329 pushbutton switch.