P5-V11121

Heilind Number:OTTP5-V11121
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11121
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11121

Detailed Description

Introducing the P5-V11121, a rugged and reliable Vandal Resistant Pushbutton Switch built for demanding environments. With a durable stainless steel housing and a sleek silver cap, this switch is not only visually appealing but also highly functional. Featuring an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The Off-On switch function, combined with a contact configuration of SPST, offers straightforward operation. Its 5A current rating, along with a maximum operating temperature of 85°C and a minimum of -40°C, guarantees reliable performance in a wide range of conditions. With a lifespan of 25,000 cycles, this switch is designed for longevity. Panel mounting and solder termination make installation a breeze. Whether for machinery, control panels, or automotive use, the P5-V11121 is the perfect choice for high-quality, sealed pushbutton switching.