P5-V11122

Heilind Number:OTTP5-V11122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11122

Detailed Description

Introducing the P5-V11122, a rugged and reliable Vandal Resistant Pushbutton Switch perfect for demanding applications. This panel-mount switch, part of the P5-V series, features a sleek silver case and cap color, enhancing its durability and aesthetics. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial use. The flat round button actuator, made of stainless steel, offers a comfortable and responsive user experience. Operating at a maximum temperature of 85°C and a minimum of -40°C, this switch guarantees performance in a wide range of environments. The SPST contact configuration and 5A current rating provide efficient power control, while the solder termination type ensures secure and lasting connections. With a long-lasting durability rating of 25,000 cycles, the P5-V11122 is a premium choice for high-reliability applications.